text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2128SPBF

IR2128 Series 1-Channel 600 V SMT High-Side or Low-Side Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR2128SPBF - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Output Current: 200mA
Rated Power Dissipation: 625mW
Turn-off Delay Time: 150ns
Turn-on Delay Time: 200ns
Rise Time: 80ns
Fall Time: 40ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3800
Multiple Of:
3800
Total
$5,434.00
USD
Quantity
Unit Price
3,800+
$1.43
Product Variant Information section