text.skipToContent text.skipToNavigation

Manufacturer Part #

L6398DTR

L6398 Series Dual 430 mA 20 V 120 Ohm High and Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6398DTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
On-state Resistance-Max: 120Ω
Peak Output Current: 430mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L6398DTR is a 290 mA, 20 V high-voltage high and low side driver and is available in SOIC-8 package.

This device is a high-voltage device and is a single chip half-bridge gate driver for N-channel power MOSFET or IGBT.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50 V/ns in full temperature range
  • Driver current capability:
    • 290 mA source,
    • 430 mA sink
  • Switching times 75/35 ns rise/fall with 1 nF load
  • 3.3 V, 5 V TTL/CMOS input comparators with hysteresis
  • Integrated bootstrap diode
  • Fixed 320 ns dead-time
  • Interlocking function
  • Compact and simplified layout
  • Bill of material reduction
  • Flexible, easy and fast design
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$10,600.00
USD
Quantity
Unit Price
2,500+
$4.24
Product Variant Information section