text.skipToContent text.skipToNavigation

Manufacturer Part #

STDRIVE601TR

single-chip with three half-bridge gate drivers so-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STDRIVE601TR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Six
On-state Resistance-Max: 46Ω
Peak Output Current: 0.35A
Supply Voltage-Max: 20V
Quiescent Current: 950µA
Turn-off Delay Time: 85ns
Turn-on Delay Time: 85ns
Rise Time: 120ns
Fall Time: 50ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The STDRIVE601 from STMicroelectronics is a single chip containing three half-bridge gate drivers for N-channel power MOSFETs or IGBTs. It is intended for use in three-phase motors or inverters.

APPLICATIONS
• Three-phase motor drives
• Inverters

FEATURES
• High-voltage rail up to 600V
• ±50V/ns dV/dt transient immunity
• Gate-drive voltage range: 9V to 20V
• 85ns overall input-output propagation delay
• Matched propagation delay for all channels
• Comparator for fast over-current and overtemperature protection
• Smart shut-down function
• Interlocking and dead-time function
• Under-voltage lock-out function on low- and high-sides

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,030.00
USD
Quantity
Unit Price
1,000
$1.03
2,000
$1.02
4,000+
$1.01
Product Variant Information section