text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3DPX8112ZLDEX

3.3V 13.5Gbps DisplayPort 2.0 (UHBR13.5) 1-to-2 Active Mux Linear ReDriver

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3DPX8112ZLDEX - Technical Attributes
Attributes Table
Type: Buffer, ReDriver
No of Channels: 4
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$6,720.00
USD
Quantity
Unit Price
3,500+
$1.92
Product Variant Information section