text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP16503T-E/S8B

PMIC, 4 Bucks, 2 LDOs

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP16503T-E/S8B - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 2.7V to 5.5V
Supply Current: 16mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$7,392.00
USD
Quantity
Unit Price
3,300+
$2.24