text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2025-2YMM

MIC2025 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2025-2YMM - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 140mΩ
Rated Current-Max: 1.25A
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2100
Multiple Of:
100
Total
$588.00
USD
Quantity
Unit Price
100
$0.295
400
$0.285
1,500
$0.28
4,000
$0.275
10,000+
$0.265
Product Variant Information section