Manufacturer Part #
IRSM836-025MA
IRSM836 Series 500 V 2 A 25 W SMT Integrated Power Module - PQFN-36 (12x12)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Package Style:PQFN-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRSM836-025MA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRSM836-025MA - Technical Attributes
Attributes Table
| Input Voltage: | 13.5V to 16.5V |
| Output Voltage: | 500V |
| Output Power: | 25W |
| Output Current: | 2A |
| Package Style: | PQFN-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
160+
$4.83
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
PQFN-36
Mounting Method:
Surface Mount