text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC28303-1YMP-TR

MIC28303 Series 50 V 3 A 92 % Surface Mount Power Module - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC28303-1YMP-TR - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 50V
Output Current: 3A
Line Regulation (%): 0.36%
Load Regulation (%): 0.75%
Frequency Range: 200kHz to 600kHz
Dimensions: 12 x 12 x 3 mm
No of Terminals: 64
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,260.00
USD
Quantity
Unit Price
500+
$8.52
Product Variant Information section