text.skipToContent text.skipToNavigation

Manufacturer Part #

A4411KLVTR-T

A44011 Series 36 V 4 Output Step Down PMIC Linear Voltage Regulator - eTSSOP-38

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4411KLVTR-T - Technical Attributes
Attributes Table
Input Voltage-Min: 3.5V
Input Voltage-Max: 36V
Output Voltage Range: 0.8V to 5.35V
Output Voltage Fixed: 5V
Output Current-Max: 800mA
Operating Temp Range: -40°C to +135°C
Regulator Topology: Adjustable
Quiescent Current: 13mA
No. of Outputs: 4
Package Style:  TSSOP-38
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$28,440.00
USD
Quantity
Unit Price
4,000+
$2.37
Product Variant Information section