text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2205-W5-7

Wide Input Voltage Range, 200mA ULDO Regulator

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2205-W5-7 - Technical Attributes
Attributes Table
Input Voltage-Max: 24V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 0.5V
Output Current-Max: 250mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: 1
Output Noise: 30µV
Load Regulation (%): 0.5%
Line Regulation (%): 0.05%
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000
$0.107
30,000+
$0.105
Product Variant Information section