text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7354-33W5-7

150mA ULTRA-LOW QUIESCENT CURRENT LDO WITH ENABLE

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7354-33W5-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 5.5V
Output Voltage Range: 1.1V to 4.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.16V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 0.25µA
No. of Outputs: 1
Load Regulation: 40mV
Current - Limit: 60mA
Line Regulation: 0.1V
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$558.00
USD
Quantity
Unit Price
3,000
$0.186
6,000
$0.184
9,000
$0.183
12,000
$0.182
15,000+
$0.179
Product Variant Information section