text.skipToContent text.skipToNavigation

Manufacturer Part #

BD33KA5WFP-E2

BD33K Series 3.3 V 0.5 A 5 Terminal (4+Tab) LDO Regulator - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD33KA5WFP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.2V
Output Current-Max: 500mA
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$940.00
USD
Quantity
Unit Price
2,000
$0.47
4,000
$0.465
6,000+
$0.46
Product Variant Information section