Manufacturer Part #
BU18TD2WNVX-TL
BU18TD2WNVX Series 1.8 V 200 mA FULL CMOS LDO Regulator - SSON004X1010
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU18TD2WNVX-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ROHM BU18TD2WNVX-TL - Technical Attributes
Attributes Table
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.8V |
| Output Current-Max: | 200mA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.175
10,000
$0.173
15,000
$0.172
20,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount