text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80102IRAJZ-TK

SINGLE 2A, ADJ V VOUT LDO - 3X3 10LD DFN PB-FREE W/ANNEAL, 1

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL80102IRAJZ-TK - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 6V
Output Voltage Range: 0.8V to 5.5V
Output Voltage Fixed: 0.8V
Dropout Voltage-Max: 125mV
Output Current-Max: 2A
Rated Power: 2.22W
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 49µV
Load Regulation (%): 0.8%
Line Regulation (%): 0.8%
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,190.00
USD
Quantity
Unit Price
1,000
$1.19
2,000
$1.18
3,000+
$1.17
Product Variant Information section