text.skipToContent text.skipToNavigation

Manufacturer Part #

L5150CSTR

SO 08 .15 JEDEC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L5150CSTR - Technical Attributes
Attributes Table
Input Voltage-Min: 5.6V
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,087.50
USD
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
7,500+
$0.425
Product Variant Information section