text.skipToContent text.skipToNavigation

Manufacturer Part #

L79L05ABZ-AP

L79L05 Series 100 mA -5 V Fixed Through Hole Negative Voltage Regulator - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L79L05ABZ-AP - Technical Attributes
Attributes Table
Input Voltage-Max: -30V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The L79L05ABZ-AP is a three terminal negative voltage regulator with an output voltage of -5 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in through hole TO-92-3 package.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.

When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

Features:

  • Output current up to 100 mA
  • Output voltages of -5; -6; -8; -9; -12; -15V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ±5% (AC) or ±10% (C) selection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$1,580.00
USD
Quantity
Unit Price
2,000
$0.163
4,000
$0.161
6,000
$0.159
10,000
$0.158
20,000+
$0.155
Product Variant Information section