Manufacturer Part #
LD39050PUR
LD39050 Series 2.5V 500 mA Fixed Surface Mount Voltage Regulator - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
STMicroelectronics LD39050PUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD39050PUR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 0.8V/4.5V |
| Dropout Voltage-Max: | 400mV |
| Output Current-Max: | 500mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 200µA |
| No. of Outputs: | 1 |
| Output Noise: | 30µV |
| Load Regulation (%): | 0.002% |
| Line Regulation (%): | 0.01% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount