text.skipToContent text.skipToNavigation

Manufacturer Part #

LE33CZ-TR

LEXX Series 100 mA 3.3 V Fixed Output VLDO Voltage Regulator with Inhibit -TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LE33CZ-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Output Current-Max: 100mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The LE33CZ-TR is a very low drop voltage regulator with inhibit. It has an output voltage of 3.3 V and an output current of 100 mA. It is available in through hole TO-92-3 package.

The very low dropout voltage and the very low quiescent current make this device particularly suitable for low-noise low-power applications and especially in battery-powered systems.

Features:

  • Very low dropout voltage
  • Very low quiescent current
  • Output current up to 100 mA
  • Output voltages of 3 V, 3.3 V, 4.5 V, 5 V, 8 V
  • Internal current and thermal limit
  • Small 2.2 μF capacitor for stability
  • Available in ± 1% (A) or ± 2% (C) selection at 25 °C
  • Supply voltage rejection: 80 dB (typ.)
  • Temperature range: - 40 to 125 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,820.00
USD
Quantity
Unit Price
2,000
$0.46
4,000
$0.455
6,000
$0.45
8,000+
$0.445
Product Variant Information section