text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2951CS-L-5-0/TR

LP2951 Series 5 V/ADJ Output 100 mA Surface Mount LDO Regulator - SOIC-8 T/R

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
MaxLinear LP2951CS-L-5-0/TR - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.45V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 170µA
No. of Outputs: 1
Load Regulation (%): 0.2%
Line Regulation (%): 0.2%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
Exar offers a broad array of power management integrated circuits (ICs) that are used in a wide variety of end applications.

Exar’s state of the art solutions provide high efficiency, low quiescent current, small size and the industry’s best price/performance ratio.

Many of Exar’s most advanced power management ICs are offered in thermally enhanced, lead-free DFN or QFN packages for the best blend of low thermal impedance and minimal circuit board area. 

Exar power management products can be used as stand alone solutions but are designed to be used together to create a complete power management system.  This product group includes low drop out linear regulators (LDOs), DC to DC switching regulators, PWM controllers, charge pumps, and microprocessor supervisors.

The LP2950 and LP2951 are low power voltage regulators. These devices are an excellent choice for use in battery-powered applications such as cordless telephones, radio control systems and portable computers. 

Features:

  • 5 and 3.3 V Versions at 100 mA Output
  • Very Low Quiescent Current
  • Low Dropout Voltage: 380 mV at 100 mA
  • Extremely Tight Load and Line Regulation
  • Very Low Temperature Coefficient
  • Current & Thermal Limiting
  • Need Only 1 uF for stability
  • Offered in TO-92 (LP2950) & SOIC (LP2951)
  • Direct Replacement for LP2951
  • Error Flag Warns of Output Dropout
  • Logic-Controlled Electronic Shutdown
  • Output Programmable from 1.24 to 29 V
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
5,000
$0.245
10,000+
$0.24
Product Variant Information section