text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29712WT

MIC29712 Series 7.5 A Adj. Flange Moung Low Dropout Voltage Regulator - TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC29712WT - Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.25V
Dropout Voltage-Max: 1000mV
Output Current-Max: 7.5A
Package Style:  TO-220-5
Mounting Method: Flange Mount
Features & Applications

The MIC29712WT is a high-current, high-accuracy, low-dropout voltage regulator featuring fast transient recovery from input voltage surges and output load current changes. This regulator uses a PNP pass element that features Micrel’s proprietary Super ßeta PNP™ process.

The MIC29710/2 is available in two versions: the three pin fixed output MIC29710 and the five pin adjustable output voltage MIC29712. All versions are fully protected against over current faults, reversed lead insertion, over temperature operation, and positive and negative transient voltage spikes.

A TTL compatible enable (EN) control pin supports external on/off control. If on/off control is not required, the device may be continuously enabled by connecting EN to IN. The MIC29712WT is available in the standard three and five pin TO-220 package with an operating junction temperature range of 0°C to +125°C.

Key Features :

  • Fast transient response
  • 7.5 A current capability
  • 700 mV dropout voltage at full load
  • Low ground current
  • Accurate 2% guaranteed tolerance
  • “Zero” current shutdown mode (MIC29712)
  • No minimum load current
  • Fixed voltage and adjustable versions

Applications :

  • Pentium™, Pentium Plus™, and Power PC™ processor supplies
  • High-efficiency “green” computer systems
  • High-efficiency linear power supplies
  • High-efficiency switching supply post regulator
  • Battery-powered equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,121.00
USD
Quantity
Unit Price
50
$11.27
100
$11.21
150
$11.17
200
$11.15
250+
$11.07
Product Variant Information section