text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37152WR-TR

MIC37152 Series ADJ 1.24 to 5.5 Vout 1.5 A Low Voltage µCap LDO Regulator-SPAK-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37152WR-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 500mV
Output Current-Max: 1.5A
Package Style:  SPAK-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
30,131
Factory Lead Time:
4 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,387.50
USD
Quantity
Unit Price
750
$1.85
1,500+
$1.83
Product Variant Information section