text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3775YMM-TR

6 V 750 mA Adjustable Output Linear Voltage Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3775YMM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 500mV
Output Current-Max: 750mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The MIC3775YMM TR is a part of MIC3775 series 750 mA low-dropout linear voltage regulators that provides low-voltage, high-current output from an extremely small package.

Utilizing Superβeta PNP® pass element, the MIC3775 offers extremely low-dropout and low ground current.. Fixed and adjustable output voltage options are available with an operating temperature range of –40°C to +125°C

Features:

  • Fixed and adjustable output voltages to 1.24 V
  • 280 mV typical dropout at 750 mA
    • Ideal for 3.0 V to 2.5 V conversion
    • Ideal for 2.5 V to 1.8 V or 1.65 V conversion
  • Stable with ceramic capacitor
  • 750 mA minimum guaranteed output current
  • 1% initial accuracy
  • Low ground current
  • Current limiting and thermal shutdown
  • Reversed-leakage protection
  • Fast transient response
  • Low-profile power MSOP-8 package

Applications:

  • Fiber optic modules
  • LDO linear regulator for PC add-in cards
  • PowerPC™ power supplies
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Multimedia and PC processor supplies
  • Battery chargers
  • Low-voltage microcontrollers and digital logic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,400.00
USD
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section