text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5202-5.0YM-TR

MIC5202 Series 5 V Fixed Output 100 mA SMT Dual Low Dropout Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5202-5.0YM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 26V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 350mV
Output Current-Max: 100mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC5202-5.0YM TR is a family of dual linear voltage regulators with very low dropout voltage (typically 17 mV at light loads and 210 mV at 100 mA), and very low ground current (1 mA at 100 mA output–each section), offering better than 1% initial accuracy with a logic compatible ON/OFF switching input. Designed especially for hand-held battery powered devices.

The MIC5202 is switched by a CMOS or TTL compatible logic signal. This ENABLE control may be tied directly to V IN if unneeded. When disabled, power consumption drops nearly to zero. The ground current of the MIC5202 increases only slightly in dropout, further prolonging battery life. Key MIC5202 features include protection against reversed battery, current limiting, and over-temperature shutdown. The MIC5202 is available in several fixed voltages.

Features:

  • High output voltage accuracy
  • Variety of output voltages
  • Guaranteed 200 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Reversed-battery protection
  • Load-dump protection (fixed voltage versions)
  • Zero off-mode current
  • Logic-controlled electronic enable
  • Available in SO-8 and SOT-223 packages

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery powered equipment
  • PCMCIA VCC and VPP regulation/switching
  • Bar code scanners
  • SMPS post-regulator/ dc-to-dc modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,850.00
USD
Quantity
Unit Price
2,500+
$3.14
Product Variant Information section