text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5209-5.0YU-TR

MIC5209 Series 5 V 500 mA Surface Mount Low Noise LDO Regulator - TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5209-5.0YU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 500mA
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$1,492.50
USD
Quantity
Unit Price
750
$1.01
1,500
$0.995
2,250
$0.985
3,000
$0.98
3,750+
$0.965
Product Variant Information section