Manufacturer Part #
MIC5301YD5-TR
MIC5301 Series 5.5 V 150 mA Surface Mount Single µCap ULDO™ - TSOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC5301YD5-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Part Status:
Microchip MIC5301YD5-TR - Technical Attributes
| Input Voltage-Min: | 2.3V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 1.25V to 5.5V |
| Output Voltage Fixed: | 1.25V/5.5V |
| Dropout Voltage-Max: | 100mV |
| Output Current-Max: | 150mA |
| Rated Power: | 425.53mW |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 85µA |
| No. of Outputs: | Single |
| Output Noise: | 30µV |
| Load Regulation (%): | 2% |
| Current - Limit: | 850mA |
| Line Regulation (%): | 0.6% |
| Package Style: | TSOT-23-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC5301YD5 TR is a high performance, single output ultra low LDO (ULDO™) regulator, offering low total output noise. The MIC5301 is capable of sourcing 150 mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications. For battery operated applications, the MIC5301 offers 2% accuracy, extremely low dropout voltage (40 mV @ 150 mA), and low ground current (typically 85 μA total).
The MIC5301 can also be put into a zero-off-mode current state, drawing no current when disabled. The MIC5301 is available in the 1.6 mm x 1.6 mm Thin MLF® package, occupying only 2.56 mm2 of PCB area, a 36% reduction in board area compared to SC-70 and 2 mm x 2 mm MLF® packages. The MIC5301 has an operating junction temperature range of –40°C to +125°C and is available in fixed and adjustable output voltages in lead-free (RoHS compliant) Thin MLF® and Thin SOT-23-5 packages.
Features:
- Ultra low dropout voltage – 40 mV @ 150 mA
- Input voltage range: 2.3 V to 5.5 V
- 150mA guaranteed output current
- Stable with ceramic output capacitors
- Ultra low output noise – 30 μVrms
- Low quiescent current – 85 μA total
- High PSRR – up to75 dB@ 1 kHz
- 35 μs turn-on time High output accuracy
- ± 2% initial accuracy
- ± 3% over temperature
- Thermal shutdown and current limit protection
- Tiny 6-pin 1.6 mm x 1.6 mm Thin MLF® leadless package
- Thin SOT-23-5 package
Applications:
- Mobile phones
- PDAs
- GPS receivers
- Portable electronics
- Digital still and video cameras
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount