text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5357-GFYMME-TR

MIC5357 Series 1.8 / 1.5 V 500 mA SMT Dual ULDO Regulator - MSOP-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5357-GFYMME-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V/1.5V
Dropout Voltage-Max: 300mV
Output Current-Max: 500mA
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Features & Applications

The MIC5357-GFYMME TR is a MIC5357 Series 5.5 V 500 mA tiny Dual Ultra Low Dropout (ULDO™) linear regulator ideally suited for portable electronics due to its low output noise.

The MIC5357 provides two independently controlled high performance 500mA LDOs with typical dropout voltage of 130 mV at rated load. In addition, the MIC5357 provides a bypass pin to reduce the output noise

Features:

  • 2.6 V to 5.5 V input voltage range
  • Ultra low dropout voltage: 130 mV @ 500 mA
  • Ultra low output noise: 51 μVRMS
  • ±2% initial output accuracy
  • Small 8-pin ePad MSOP package
  • Excellent Load/Line transient response
  • Fast start up time: 38 μs
  • μCap stable with 2.2 μF ceramic capacitors
  • Thermal shutdown protection
  • Low quiescent current: 160 μA with both outputs at maximum load
  • Current-limit protection

Applications:

  • Battery-Powered Applications
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,662.50
USD
Quantity
Unit Price
2,500
$0.665
5,000+
$0.65
Product Variant Information section