text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC69301-1.2WR-TR

MIC69301 Series 1.2 V 3 A Fixed Surface Mount Voltage Regulator - SPAK-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC69301-1.2WR-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.65V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 500mV
Output Current-Max: 3A
Rated Power: 2.63W
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: 1
Load Regulation (%): 0.3%
Current - Limit: 5.2A
Line Regulation (%): 0.3%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
750
Multiple Of:
750
Total
$2,205.00
USD
Quantity
Unit Price
750+
$2.94
Product Variant Information section