text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ2013GQ-Z

MPQ2013 Series 150 mA 1.215 to 15 V ADJ Output SMT LDO Linear Regulator -QFN-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ2013GQ-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 1.215V/15V
Dropout Voltage-Max: 1100mV
Output Current-Max: 150mA
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,075.00
USD
Quantity
Unit Price
5,000+
$0.815
Product Variant Information section