text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP186AMX330TAG

LDO Regulator Pos 3.3V 1A 8-Pin XDFN EP T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
onsemi NCP186AMX330TAG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 145mV
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: Single
Output Noise: 48µV
Load Regulation: 0.7mV
Current - Limit: 1.4A
Line Regulation (%): 0.002%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
250,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$665.00
USD
Quantity
Unit Price
5,000
$0.133
10,000
$0.131
20,000
$0.13
25,000+
$0.128
Product Variant Information section