text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3335ADMADJR2G

NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP3335ADMADJR2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 12V
Output Voltage Fixed: 1.25V/10V
Dropout Voltage-Max: 1430mV
Output Current-Max: 500mA
Package Style:  MICRO-8
Mounting Method: Surface Mount
Features & Applications
 

The NCP3335ADMADJR2G is a high performance, low dropout regulator with adjustable output voltage. With accuracy of ±0.9% over line and load and ultra-low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 µF. The NCP3335ADMADJR2G also comes equipped with sense and noise reduction pins to increase the overall utility of the device. The NCP3335ADMADJR2G offers reverse bias protection.

The NCP3335ADMADJR2G Features:

  • 1 µA typ supply current in shutdown mode reduces power consumption
  • Noise bypass capacitor connected to ground provides stability at minimum load current
  • Sub 2% output accuracy over ILoad & TA = 0~85°C for tight tolerance applications
  • NCP3335ADMADJR2G is offered in a Micro8™ package.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,240.00
USD
Quantity
Unit Price
4,000+
$0.56
Product Variant Information section