text.skipToContent text.skipToNavigation

Référence fabricant

NCP698SQ15T1G

NCP698 Series 150 mA 1.5 V CMOS Ultra Low Iq and IGND LDO Regulator - SC-82AB

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NCP698SQ15T1G - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 1070mV
Output Current-Max: 150mA
Tolerance (%): ±3%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 2.5µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 20mV
Current - Limit: 0.3A
Line Regulation: 10mV
Style d'emballage :  SOT-343 (SC-82, SC-70-4)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCP698SQ15T1G is a fixed output low−dropout linear regulator with an ultra−low quiescent current of 2.5 µA, available in a SC-82AB package.

The NCP698 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 µF.

Features:

  • Ultra Low Quiescent Current of 2.5 µA Typical
  • Output Voltage Accuracy of 2.0%
  • Operating Temperature Range of −40°C to 85°C
  • Enable Function
  • This is a Pb−Free Device

Applications:

  • Battery Powered Instruments
  • Hand−Held Instruments
  • Camcorders and Cameras
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
58
Délai d'usine :
15 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
570,00 $
USD
Quantité
Prix unitaire
3 000
$0.0966
6 000
$0.095
12 000
$0.0934
15 000
$0.0929
45 000+
$0.0899
Product Variant Information section