text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1014-3.0VCT713

50MA LDO WITH SHUTDOWN & V REF BYPASS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1014-3.0VCT713 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 120mV
Output Current-Max: 50mA
Tolerance (%): ±5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Load Regulation (%): 0.5%
Current - Limit: 300mA
Line Regulation (%): 0.05%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
9,000+
$0.34
Product Variant Information section