text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1185-5.0VCT713

TC1185 Series 150 mA 5 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1185-5.0VCT713 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 400mV
Output Current-Max: 150mA
Rated Power: 390.6mW
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 600V
Load Regulation (%): 3%
Line Regulation (%): 0.35%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section