text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTR1005K4-13

ZXTR1005K4 Series 5 V 50 mA Fixed Surface Mount Voltage Regulator - TO-252-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTR1005K4-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 10V
Input Voltage-Max: 100V
Output Voltage Fixed: 5V
Output Current-Max: 50mA
Rated Power: 2.3W
Tolerance (%): ±4%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 900µA
No. of Outputs: Single
Load Regulation: 50mV
Line Regulation: 10mV
Package Style:  TO-252-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.315
5,000+
$0.305
Product Variant Information section