text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7812BD2TR4G

MC7812 Series 12 V 1 A SMT Positive Linear Voltage Regulator- D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
onsemi MC7812BD2TR4G - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 12V
Rated Current: 1A
Rated Voltage: 35V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
288,800
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
800
Total
$1,000.00
USD
Quantity
Unit Price
800
$0.26
2,400
$0.255
3,200
$0.25
8,000+
$0.245
Product Variant Information section