text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8864CNXCA

4-PORT 10/100 SWITCH W/ 2X MAC I/F, MII, RMII

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Microchip KSZ8864CNXCA - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 1.14V to 1.26V
Supply Current: 41mA
Duplex: Half/Full Duplex
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Interface Type: MII/RMII
No. of Transceivers: 2
No of Terminals: 64
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,622.40
USD
Quantity
Unit Price
260+
$6.24
Product Variant Information section