text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9477STXI

KSZ9477S Series 3.3 V SMT 7-Port Gigabit Ethernet Switch - TQFP-128EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Microchip KSZ9477STXI - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 1.14V to 2.625V
Supply Current: 750mA
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: MII/RGMII/RMII/SGMII
No of Terminals: 128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
576
Factory Lead Time:
9 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,438.20
USD
Quantity
Unit Price
90
$15.98
180
$15.88
270+
$15.79
Product Variant Information section