Manufacturer Part #
LAN91C96-MU
LAN91C96 Series 6 kB 10 Based-T Non PCI Single Chip Ethernet Controller TQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip LAN91C96-MU - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 3.3V |
| No of Functions / Channels: | 1 |
| Interface Type: | 10BASE-T/AUI |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
90+
$17.94
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount