text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9218-MT

3.3 V Single Chip 10/100 Ethernet Controller with HP Auto MDIX Support- TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9218-MT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: Host Bus
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,260
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,871.10
USD
Quantity
Unit Price
90+
$20.79
Product Variant Information section