text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC7424XJG-02

VSC7424 Series 1 V 10-Port Layer-2 Gigabit Ethernet Switch - BGA 27 x 27 mm

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VSC7424XJG-02 - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 0.95V to 1.05V
Duplex: Half/Full Duplex
Operating Temp Range: 0°C to 125°C
Storage Temperature Range: -55°C to +125°C
No of Functions / Channels: 8
Interface Type: SGMII
No. of Transceivers: 8
Protocols Supported: Ethernet
No of Terminals: 672
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$5,978.40
USD
Quantity
Unit Price
120+
$49.82
Product Variant Information section