text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU604

GBU6XX Series 400 V 6 A Through Hole Single Phase Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE GBU604 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 175A
RMS Voltage-Max: 280V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 2.2°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 50pF
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
20
Total
$26.00
USD
Quantity
Unit Price
80
$0.325
300
$0.315
600
$0.31
2,000
$0.305
4,000+
$0.295
Product Variant Information section