Manufacturer Part #
KBF208
NON BOOK PART
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5120 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
SURGE KBF208 - Product Specification
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
SURGE KBF208 - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Peak Current-Max: | 60A |
| RMS Voltage-Max: | 560V |
| Reverse Current-Max: | 200µA |
| DC Blocking Voltage: | 800V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 28°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,996
USA:
4,996
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,120
$0.116
10,240
$0.115
15,360+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
5120 per Tray
Mounting Method:
Through Hole