text.skipToContent text.skipToNavigation

Manufacturer Part #

W04G-E4/51

W04G Series 400 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay W04G-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  WOG
Mounting Method: Through Hole
Features & Applications

The W04G-E4/51 is a Glass Passivated Single-Phase Bridge Rectifier. It has an Operating temperature ranges b/w -55 °C to 150 °C.

Features:

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.1 μA
  • High case dielectric strength
  • High surge current capability
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Adapter
  • Charger
  • Lighting ballaster on consumers and home appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.19
USD
Quantity
Unit Price
1
$0.191
150
$0.187
500
$0.183
1,500
$0.179
5,000+
$0.171
Product Variant Information section