Manufacturer Part #
BAT54ADW-TP
BAT54ADW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Micro Commercial Components BAT54ADW-TP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Additional Qualified Assembly and Test(A/T) Site for SOT-363 PartsDescription: To solved the delivery issue of SOT-363 Parts, MCC has determined to Additional Qualified Assembly and Test(A/T) Site for SOT-363 Parts???? Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components BAT54ADW-TP - Technical Attributes
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 1V |
| Power Dissipation: | 200mW |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount