text.skipToContent text.skipToNavigation

Manufacturer Part #

SCS220AJTLL

SCS220AJ Series 650 V 20 A Surface Mount SiC Schottky Barrier Diode - TO-263AB

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCS220AJTLL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 71A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 400µA
Forward Voltage: 1.35V
Power Dissipation: 100W
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,710.00
USD
Quantity
Unit Price
1,000+
$4.71
Product Variant Information section