text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103AWS-E3-08

SD103AWS Series 40 V 350 mA SMT Small Signal Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SD103AWS-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5µA
Forward Voltage: 600mV
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,251.00
USD
Quantity
Unit Price
3,000
$0.0884
6,000
$0.0869
9,000
$0.086
12,000
$0.0854
15,000+
$0.0834
Product Variant Information section