text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3L40UF

STPS3L Series 3 A 40 V Schottky Rectifier Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2514
Product Specification Section
STMicroelectronics STPS3L40UF - Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Features & Applications
The STPS3L40UF is a schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters. Packaged in SMC, and low profile SMB, this device is intended for use in DC/DC chargers.

Features:

  • Negligible switching losses
  • Low thermal resistance
  • Low forward voltage drop
  • Avalanche capability specified
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$786.00
USD
Quantity
Unit Price
5,000
$0.0799
10,000
$0.0786
15,000
$0.0778
20,000
$0.0772
25,000+
$0.0755