text.skipToContent text.skipToNavigation

Manufacturer Part #

STW80H150C

Diode Array 1 Pair Common Cathode Schottky 150V 40A Through Hole TO-247-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC STW80H150C - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 48mA
Forward Voltage: 0.79V
Diode Capacitance-Max: 1291pF
Thermal Resistance: 0.7°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Dual
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$610.00
USD
Quantity
Unit Price
25
$1.26
100
$1.24
375
$1.22
1,000
$1.21
2,500+
$1.19
Product Variant Information section