text.skipToContent text.skipToNavigation

Manufacturer Part #

RB161MM-20TR

RB161MM Series 25 V 1 A Surface Mount Schottky Barrier Diode - SOD-123FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
ROHM RB161MM-20TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 700µA
Forward Voltage: 0.31V
Configuration: Single
Storage Temperature Range: -40°C to +125°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$226.50
USD
Quantity
Unit Price
3,000
$0.0755
6,000
$0.0742
9,000
$0.0734
12,000
$0.0729
15,000+
$0.0712
Product Variant Information section