text.skipToContent text.skipToNavigation

Manufacturer Part #

SL23-E3/5BT

SL23 Series Single 30 V 100 A Surface Mount Schottky Rectifier - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SL23-E3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.44V
Configuration: Single
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.00
USD
Quantity
Unit Price
3,200
$0.14
6,400
$0.139
9,600
$0.138
12,800+
$0.136
Product Variant Information section